- RS Stock No.:
- 166-3958
- Mfr. Part No.:
- RCC025 10K J
- Brand:
- Arcol
Discontinued product
- RS Stock No.:
- 166-3958
- Mfr. Part No.:
- RCC025 10K J
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial - 0.25W/0.5W
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Carbon Composition |
Series | RCC |
Temperature Coefficient | -6 → +10ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Connector Wrenches
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- TE Connectivity 10kΩ Carbon Composition Resistor 0.25W ±5% CBT25J10K