- RS Stock No.:
- 164-8271
- Mfr. Part No.:
- VR37 1M
- Brand:
- Vishay
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 164-8271
- Mfr. Part No.:
- VR37 1M
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
High voltage and high ohmic resistors
A metal glazed film is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.
Features
- UL Approved (UL1676, file no: E171160)
- Meet the safety requirements of: - IEC 60065 - DIN EN 60065 - VDE 0860 - CQC (China)
- AEC-Q200 qualified (VR25, VR37)
- High pulse loading capability (maximum 10 kV)
- Radial version available for VR25
- Meet the safety requirements of: - IEC 60065 - DIN EN 60065 - VDE 0860 - CQC (China)
- AEC-Q200 qualified (VR25, VR37)
- High pulse loading capability (maximum 10 kV)
- Radial version available for VR25
Applications
- Where high resistance, high stability, and high reliability at high voltage are required
- High humidity environment
- White goods
- Power supplies
- Automotive electronics
- High humidity environment
- White goods
- Power supplies
- Automotive electronics
Specifications
Attribute | Value |
---|---|
Resistance | 1MΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Glaze |
Series | VR37 |
Package/Case | 0309 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |