- RS Stock No.:
- 127-8367
- Mfr. Part No.:
- RU1/2D100MOHMB
- Brand:
- Japan Finechem Company
Discontinued product
- RS Stock No.:
- 127-8367
- Mfr. Part No.:
- RU1/2D100MOHMB
- Brand:
- Japan Finechem Company
Technical data sheets
Legislation and Compliance
Product Details
E & C Ultrahigh Precision High Accuracy Resistors
E & C RU types are ultra high precision high accuracy resistors. These precision resistors have a higher reliability when mounted on board and they also offer long-term stability. They are small and lightweight, strong resistance for pulse voltages. Small temperature coefficient and small resistance tolerance. Operating temperature range is -55°C to +150°C.
Applications
Semi-conductor equipment
X ray apparatus
Measuring instruments
X ray apparatus
Measuring instruments
Specifications
Attribute | Value |
---|---|
Resistance | 100MΩ |
Power Rating | 0.5W |
Tolerance | ±0.1% |
Series | RU1/2 |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |