Panasonic ERG Series Axial Fixed Resistor 560Ω ±5% 5W ±200ppm/°C

  • RS Stock No. 106-7499
  • Mfr. Part No. ERG5SJ561
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

Panasonic ERG S Metal Oxide Film Resistors

Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.

Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Axial - 0.5W - 5W

Specifications
Attribute Value
Resistance 560 Ω
Power Rating 5W
Tolerance ±5%
Technology Metal Oxide
Series ERG
Maximum Operating Temperature +200°C
Minimum Operating Temperature -55°C
1000 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Box of 500)
$ 0.365
(exc. GST)
$ 0.401
(inc. GST)
units
Per unit
Per Box*
500 - 500
$0.365
$182.50
1000 - 1500
$0.354
$177.00
2000 - 4500
$0.339
$169.50
5000 - 9500
$0.332
$166.00
10000 +
$0.326
$163.00
*price indicative
Related Products
CECC approved Suitable for harsh environments Impervious lead ...
Description:
CECC approved Suitable for harsh environments Impervious lead free vitreous enamel coating Overload characteristics ideal for protection circuits High stability and reliability High power dissipation for size
The ROX3S Series of Power Metal Oxide Film ...
Description:
The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size The ROX3S series is ideal for line protection applications, they are flame proof as well as being able to withstand ...
Metal glazed thick film Safety requirements of IEC65Colour ...
Description:
Metal glazed thick film Safety requirements of IEC65Colour code in accordance with IEC62
The resistive element comprises a metal oxide film ...
Description:
The resistive element comprises a metal oxide film deposited on a ceramic former The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as ...