- RS Stock No.:
- 106-7174
- Mfr. Part No.:
- ERG1SJ471
- Brand:
- Panasonic
Discontinued product
Alternative
Panasonic 470Ω Metal Oxide Resistor 1W ±5% ERG1SJ471
$0.04
Each (In a Box of 2000)
RS Stock No.: 747-3310
- RS Stock No.:
- 106-7174
- Mfr. Part No.:
- ERG1SJ471
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Metal Oxide |
Series | ERG |
Temperature Coefficient | ±350ppm/°C |
Maximum Operating Temperature | +200°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |