- RS Stock No.:
- 106-7152
- Mfr. Part No.:
- ERX3SJR33
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 106-7152
- Mfr. Part No.:
- ERX3SJR33
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Panasonic ERX Series Metal Film Resistors
Panasonic ERX metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERX metal oxide resistors are stable in high humidity and at high temperature.
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Automatic insertion
Low-resistance values
Low current noise
Excellent non-linearity
Non-flammable
Automatic insertion
Low-resistance values
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
Specifications
Attribute | Value |
---|---|
Resistance | 330mΩ |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Metal Film |
Series | ERX |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±300ppm/°C |
Minimum Operating Temperature | -55°C |