- RS Stock No.:
- 528-3935
- Mfr. Part No.:
- E001M4
- Brand:
- Dormer
Discontinued product
- RS Stock No.:
- 528-3935
- Mfr. Part No.:
- E001M4
- Brand:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Spiral Point
Spiral point taps have a superior geometry which gives consistent and long tool life when threading through holes.
MTTX-HSS Taps
MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.
Specifications
Attribute | Value |
---|---|
Thread Size | M4 |
Type | Spiral Point |
Pitch | 0.7mm |
Thread Standard | Metric |
Thread Direction | Right Hand |
Overall Length | 53 mm |
Material | HSS-XS1 |
Hand/Machine Tap | Machine Tap |
Shank Diameter | 4 mm |
Shank Type | Plain |
Class of Fit | 6H |