Recently searched

    Krino Tap Set, M26 Thread, 1.5mm Pitch, Metric Fine Standard, Hand Tap

    Price (ex. GST) Each**

    $251.43

    (exc. GST)

    $276.57

    (inc. GST)

    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$251.43

    **price indicative

    RS Stock No.:
    116-575
    Mfr. Part No.:
    1010526X15
    Brand:
    Krino
    The KRINO SPA Hand Taps in a set of 2 pieces is suitable for threading through and blind holes in construction steel, hardened and tempered steels, and metallic materials in general. By ensuring good cooling lubrication during threading operations, you can keep your tools operational for a longer service life. The thread profile of the roughing tap is trapezoidal and the profile of the finishing tap is triangular. This evolution of the profile from the roughing tool to the finisher allows the tap to remove material, during the threading operation, in a homogeneous manner, distributing the cutting stress equally.

    Made up of HSS-G material
    Excellent finish of the threaded hole
    Ground grooves and shank finish
    Long tool life cycle

    Related links