- RS Stock No.:
- 175-6982
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 25
$24.83
(exc. GST)
$27.31
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $24.83 | $0.993 |
5 + | $20.44 | $0.818 |
*price indicative |
- RS Stock No.:
- 175-6982
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
All thread rods are used in virtually any construction fastening application. They are used with a nut and washer on each end, for fastening wood, steel, and other types of construction materials
Mild Steel Grade 4.6.
Zinc Plated for Corrosion resistance.
Zinc Plated for Corrosion resistance.
Specifications
Attribute | Value |
---|---|
Thread Size | M4 |
Material | Mild Steel |
Length | 80mm |
Thread Length Style | Fully Threaded |
Stainless Steel Type | 4.6 |
Standards Met | DIN 976A |
Finish | Zinc Plated |
Thread Length A | 80mm |
Related links
- RS PRO Zinc Plated Mild Steel Threaded Rod 25mm
- RS PRO Plain Stainless Steel Threaded Rod 1m
- RS PRO Zinc Plated Mild Steel Threaded Rod 20mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 40mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 65mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 55mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 75mm
- RS PRO Zinc Plated Steel Threaded Rod 1m