- RS Stock No.:
- 768-0735
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 768-0735
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Threaded Hollow Cavity Inserts
Suitable for use in thin, soft or brittle materials, and are self-adjusting to cope with a wide range of material thickness.
Suitable for plasterboard, plastic, steel and aluminium sheet
Supplied with friction wrench to aid installation using ordinary screws
Made from bright zinc plated mild steel
Supplied with friction wrench to aid installation using ordinary screws
Made from bright zinc plated mild steel
Specifications
Attribute | Value |
---|---|
Thread Size | M5 |
Flange Diameter | 13.49mm |
Fixing Hole Diameter | 10.16mm |
Body Outside Diameter | 9.7mm |
Body Depth | 22.56mm |
Material | Steel |
Finish | Bright Zinc Plated |
Thickness of Material Maximum | 9.53mm |
Thickness of Material Minimum | 4.75mm |