- RS Stock No.:
- 330-3936
- Mfr. Part No.:
- 230633
- Brand:
- Loctite
- RS Stock No.:
- 330-3936
- Mfr. Part No.:
- 230633
- Brand:
- Loctite
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Anaerobic Pipe Sealant 511
Single component anaerobic sealant
Low strength
Fast cure
For use on metal threads
Water Research Council approved (hot and cold water)
Gas approved to BS6956, part 7 for threads up to 2 inch BSP
Low strength
Fast cure
For use on metal threads
Water Research Council approved (hot and cold water)
Gas approved to BS6956, part 7 for threads up to 2 inch BSP
Specifications
Attribute | Value |
---|---|
Application | Thread Sealing |
Colour | White |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Package Size | 50 ml |
Product Form | Paste |
Trade Name | Loctite 511 |
Package Type | Bottle |
Operating Temperature Range | -55 → +150 °C |
Special Features | Anaerobic |