- RS Stock No.:
- 124-4795
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-4795
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Galvanised Open Thimbles
RS Pro galvanised open thimbles are designed to give protection to the eye of wire rope. When the wire rope is terminated with a loop, there is a risk that it bends too tightly. The RS Pro thimbles can be installed inside the loop to preserve the shape and protect the cable from pinching.
Features and Benefits
Prevents the load from coming into direct contact with the wire rope
Made from steel with a galvanised finish
Made from steel with a galvanised finish
Application Information
RS Pro Galvanised Open Thimbles are the ideal accessory for Wire rope lifting installations within material lifting applications.
This is not for lifting applications.
Specifications
Attribute | Value |
---|---|
Material | Steel |
Finish | Galvanised |
Wire Rope Diameter | 12mm |