- RS Stock No.:
- 660-8136
- Mfr. Part No.:
- TC 1250-0.1N.
- Brand:
- Sauter
Discontinued product
- RS Stock No.:
- 660-8136
- Mfr. Part No.:
- TC 1250-0.1N.
- Brand:
- Sauter
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
TC 1250 Series Layer Measurement Device
Digital layer thickness measurement device
RS232 interface possible with optional accessory ATC-01 RS 685-0959
Measurement range of up to 1250 μm, can be switched between μm and inches
0.1 μm resolution in fine range, 1 μm in coarse range → 100 μm
Measurement accuracy: standard 3% of measured value
With offset accuracy function calibration in concrete measurement range for improving accuracy to 1%
Dimensions: L x W x H: 131 x 65 x 28 mm
Weight: 81 g
RS232 interface possible with optional accessory ATC-01 RS 685-0959
Measurement range of up to 1250 μm, can be switched between μm and inches
0.1 μm resolution in fine range, 1 μm in coarse range → 100 μm
Measurement accuracy: standard 3% of measured value
With offset accuracy function calibration in concrete measurement range for improving accuracy to 1%
Dimensions: L x W x H: 131 x 65 x 28 mm
Weight: 81 g
Supplied with
4 x 1.5 V AAA batteries, zero test plate and spacer film for accurate setting, calibration block, wrist lanyard and carrying case
Specifications
Attribute | Value |
---|---|
Resolution | 0.1 μm |
Accuracy | ±2.5 μm |
Display Type | Digital |
Dimensions | 131 x 65 x 28mm |
Battery Type | AAA |
Height | 28mm |
Length | 131mm |
Maximum Measurement | 1250µm |
Width | 65mm |
Weight | 81g |
Model Number p | TC 1250-0.1 N |