- RS Stock No.:
- 103-572
- Mfr. Part No.:
- FLZ530 17121000014
- Brand:
- Pfannenberg
Discontinued product
- RS Stock No.:
- 103-572
- Mfr. Part No.:
- FLZ530 17121000014
- Brand:
- Pfannenberg
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN Rail Thermostats - Pfannenberg FLZ Series
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.
Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Approvals
UL (FLZ520 & FLZ530)
Specifications
Attribute | Value |
---|---|
Switch Configuration | NO |
Supply Voltage | 120 V ac |
Maximum Temperature | +180 °F |
Minimum Temperature | +70 °F |
Temperature Range | +70 → +180 °F |
Series | FLZ |