- RS Stock No.:
- 821-3490
- Mfr. Part No.:
- 3455RC 01000237
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 821-3490
- Mfr. Part No.:
- 3455RC 01000237
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
Product Details
Honeywell - 3455RC
The Honeywell 3455RC Series thermostats are often suitable for applications such as copy machines, power supplies, telecommunications and ovens. All models are highly reliable and durable.
Automatic Reset
Silver/nickel alloy
Silver/nickel alloy
Specifications
Attribute | Value |
---|---|
Minimum Temperature | +52°C |
Maximum Temperature | +260°C |
Opening Temperature | +113°C |
Closing Temperature | +96°C |
Thermostat Type | Bi-Metallic |
Switch Configuration | SPST |
Contact Rating | 15A |
Contact Voltage Rating | 120 → 250V ac |
Terminal Type | Screw |