Martindale THERMOKITLGN Digital Thermometer, +1372 °C, +1999°F Max, 0.1% Reading + 2°C, 0.1% Reading + 4°F Accuracy
- RS Stock No.:
- 188-2981
- Mfr. Part No.:
- THERMOKITLGN
- Brand:
- Martindale
- RS Stock No.:
- 188-2981
- Mfr. Part No.:
- THERMOKITLGN
- Brand:
- Martindale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Martindale THERMOKITLGN Legionella Testing Thermometry Kit
The Martindale ThermokitLGN includes the DT73
Thermometer with max function and two thermocouple
probes in a soft carry case. The kit can be used for
temperature testing and monitoring in accordance with
Health & Safety Guidelines to avoid water temperature
and conditions that can favour the growth of Legionella
and other bacteria. The surface and immersion probes
simplify measurement on pipework and tanks.
This kit includes:
1 x DT173 digital thermometer
1 x TT1P bead thermocouples
1 x TT6K penetration probe
1 x TT8K surface probe
1 x hard carry case
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1372 °C, +1999°F |
Model Number | THERMOKITLGN |
Best Accuracy | 0.1% Reading + 2°C, 0.1% Reading + 4°F |
Temperature Scale | Centigrade, Fahrenheit |
Related links
- Hand Saws
- Clamps
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO RS1327K Thermometer Kit °C and °F Measurements
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle