- RS Stock No.:
- 126-694
- Mfr. Part No.:
- 0430 9725
- Brand:
- Testo
Discontinued product
- RS Stock No.:
- 126-694
- Mfr. Part No.:
- 0430 9725
- Brand:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
testo 625 Thermohygrometer
Compact instrument with humidity probe head for measuring air moisture and temperature.
2 line backlit display
Displays temperature and relative humidity / wet bulb temperature / dewpoint
Max/min & Hold functions
Hold button to freeze readings
Display light
Auto Off function
2 year guaranteed long-term stability
Approximately 70 hours operation provided by 9V PP3 battery (without radio operation)
Optional TopSafe cover protects against dirt and impact
Optional extension cable and probe handle available
Optional wireless probe connection with up to 20m range (requires one radio module Testo part no. 0554 0188 to be plugged into the instrument and one radio handle Testo part no. 0554 0189 to attach the 625 humidity sensor to)
Displays temperature and relative humidity / wet bulb temperature / dewpoint
Max/min & Hold functions
Hold button to freeze readings
Display light
Auto Off function
2 year guaranteed long-term stability
Approximately 70 hours operation provided by 9V PP3 battery (without radio operation)
Optional TopSafe cover protects against dirt and impact
Optional extension cable and probe handle available
Optional wireless probe connection with up to 20m range (requires one radio module Testo part no. 0554 0188 to be plugged into the instrument and one radio handle Testo part no. 0554 0189 to attach the 625 humidity sensor to)
Supplied with
plug in humidity sensor, instructions and alkaline battery.
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable, Handle |
For Use With | Thermohygrometer |