- RS Stock No.:
- 453-8060
- Mfr. Part No.:
- M1020 100 A
- Brand:
- Heraeus
Discontinued product
- RS Stock No.:
- 453-8060
- Mfr. Part No.:
- M1020 100 A
- Brand:
- Heraeus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Resistance Temperature Detector, FK 1020 Series
Thin-film sensor, 0.8 mm thick
High precision, A Class
Detection portion of sensor 9.5 mm long
Handy for temperature detection in industrial equipment and instruments, easy-handling lead provided
High-precision resistance temperature sensor
High precision, A Class
Detection portion of sensor 9.5 mm long
Handy for temperature detection in industrial equipment and instruments, easy-handling lead provided
High-precision resistance temperature sensor
Standards
DIN EN 60751
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 9.5mm |
Minimum Temperature Sensed | -30°C |
Maximum Temperature Sensed | +350°C |
Termination Type | Solder |
Accuracy | Class A |
Response Time | 0.4 m/s |