RS PRO Type PT 100 Thermocouple 300mm Length, 6mm Diameter, -200°C → +850°C
On back order for despatch 19/02/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 174-7516
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
units | Per unit |
1 + | $349.14 |
Attribute | Value |
Thermocouple Type | PT 100 |
Probe Diameter | 6mm |
Probe Length | 300mm |
Maximum Temperature Sensed | +850°C |
Probe Material | Stainless Steel |
Termination Type | Connection Head |