- RS Stock No.:
- 174-1685
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$62.93
(exc. GST)
$69.22
(inc. GST)
Units | Per unit |
1 - 4 | $62.93 |
5 + | $51.79 |
- RS Stock No.:
- 174-1685
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Rounded tip suitable for semi solid and liquid temperature measurement Mineral Insulated Immersion Probe with a rounded tip suitable for semi solid and liquid temperature measurement. Comprising of a handle, 2 metre coiled cable and Type mini plug. A semi flexible construction allows the probe to be bent or shaped for hard to reach applications. They are suitable for use in corrosive material tests and high temperature molten metal measurements.
Types K
Probe Length 100mm & 300mm
Diameter 1.5mm & 3.0mm
Maximum Temperature 850°C
Supplied with 2m Coiled Cable and Fitted Mini Plug
Probe Length 100mm & 300mm
Diameter 1.5mm & 3.0mm
Maximum Temperature 850°C
Supplied with 2m Coiled Cable and Fitted Mini Plug
Specifications
Attribute | Value |
---|---|
Sensor Type | K |
Probe Tip Type | Rounded |
Probe Length | 300mm |
Probe Diameter | 3mm |
Maximum Temperature Measurement | +850 °C |
Cable Length | 2m |
Connector Type | Miniature Plug |
Related links
- IDC Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO K Rounded Temperature Probe 1.5mm Diameter, +850 °C Max