- RS Stock No.:
- 174-1675
- Brand:
- RS PRO
- RS Stock No.:
- 174-1675
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stainless steel sheath with a moulded handle and 1.50metres of coiled extension cable terminated in a miniature thermocouple plug.
Surface temperature fast response thermocouple
Ceramic Tip
Coiled Element
Right angled Probe type K
Maximum Temperature: +900°C
Probe Ø12mm Tip x 40mm Hot Leg and Ø6mm x 180mm Cold Leg
Coiled element diameter 7mm
Ceramic Tip
Coiled Element
Right angled Probe type K
Maximum Temperature: +900°C
Probe Ø12mm Tip x 40mm Hot Leg and Ø6mm x 180mm Cold Leg
Coiled element diameter 7mm
Specifications
Attribute | Value |
---|---|
Sensor Type | K |
Probe Length | 180mm |
Probe Diameter | 12mm |
Maximum Temperature Measurement | +900 °C |
Cable Length | 2m |
Connector Type | Miniature Plug |