- RS Stock No.:
- 174-1674
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$95.57
(exc. GST)
$105.13
(inc. GST)
Units | Per unit |
1 - 4 | $95.57 |
5 + | $78.66 |
- RS Stock No.:
- 174-1674
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
316 Stainless Steel Air Probe with a vented sheath for general air temperature measurement. Comprising of a handle, 2 metre coiled cable and a mini plug.
Probe Length 110mm
Diameter 4.0mm
Maximum Temperature 400°C
Supplied with Handle, 2m Coiled Cable
Fitted Mini Plug
Diameter 4.0mm
Maximum Temperature 400°C
Supplied with Handle, 2m Coiled Cable
Fitted Mini Plug
Specifications
Attribute | Value |
---|---|
Sensor Type | K |
Probe Type | Air |
Probe Length | 110mm |
Probe Diameter | 4mm |
Maximum Temperature Measurement | +400 °C |
Cable Length | 2m |
Connector Type | Miniature Plug |
Related links
- Fluke K Air Temperature Probe 3.175mm Diameter, +816 °C Max
- RS PRO K Air Temperature Probe 4mm Diameter, +750 °C Max
- RS PRO K Air 53mm Diameter, 450 °C Max
- Testo K Air Temperature Probe 4mm Diameter, +400 °C Max
- RS PRO T Air Temperature Probe 4mm Diameter, +400 °C Max
- RS PRO Type K Thermocouple 4mm Length, 4mm Diameter → +400°C
- RS PRO Type K Temperature Sensor 4mm Length, 4mm Diameter → +400°C
- Hanna Instruments K Air Temperature Probe 3mm Diameter, +300 °C Max