- RS Stock No.:
- 619-7649
- Mfr. Part No.:
- PRG18BB221MB1RB
- Brand:
- Murata
3020 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.471
(exc. GST)
$0.518
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | $0.471 | $4.71 |
1000 - 1990 | $0.461 | $4.61 |
2000 + | $0.454 | $4.54 |
*price indicative |
- RS Stock No.:
- 619-7649
- Mfr. Part No.:
- PRG18BB221MB1RB
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
POSISTOR® PRG Series 0603 and 0805 Chip Type PTC Thermistors for Overcurrent Protection
POSISTOR® PRG series 0603 and 0805 chip type PTC thermistors for overcurrent protection with resettable function enabling repeated use. These POSISTOR® PTC thermistors have a rapid operation in overcurrent conditions. This series is suitable for use as current limiting resistors and as a countermeasure to short circuit testing.
Features & Benefits:
Rapid operation in an overcurrent condition
Overcurrent protection with resettable function, can be used repeatedly
Can be used as current limiting resistors
Dimensions LxWxT 1.60 x 0.80 x 0.80 mm
Overcurrent protection with resettable function, can be used repeatedly
Can be used as current limiting resistors
Dimensions LxWxT 1.60 x 0.80 x 0.80 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | PRF18 |
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 220Ω |
Tolerance | ±20% |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Minimum Operating Temperature | -10°C |
Dimensions | 1.6 x 0.8 x 0.8mm |
Maximum Operating Temperature | +60°C |