- RS Stock No.:
- 456-7995
- Mfr. Part No.:
- 0628 7516
- Brand:
- Testo
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$160.34
(exc. GST)
$176.37
(inc. GST)
Units | Per unit |
1 + | $160.34 |
- RS Stock No.:
- 456-7995
- Mfr. Part No.:
- 0628 7516
- Brand:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
testo Temperature Sensor
Testo Thermistor, 150s Response Time, ±0.2°C Accuracy - 0628 7516
Use this NTC thermistor probe from Testo for your surface temperature measurements on flat surfaces. The probes fixed cable sends its data to your logger instrument for ease of monitoring. A hole in the probes tip lets you securely screw it to a surface so you can measure temperatures over long periods of time. This thermistors fast response time of 150s means it gives you quick results.
Features & Benefits
Cable length of 2m for a flexible connection
Wide temperature measuring range of -50°C to +80°C for use in harsh environments
Wide temperature measuring range of -50°C to +80°C for use in harsh environments
Applications
Refrigeration
Aerospace engineering
Medical devices
Aerospace engineering
Medical devices
How accurate is this thermistor?
This NTC thermistor has a high accuracy rating of ±0.2°C at temperatures between 0°C and +70°C, so you can rely on it to give you precise readings.
Specifications
Attribute | Value |
---|---|
For Use With | testo 150, testo 175, testo 176, testo Saveris 2 |
Related links
- Testo Software for Use with testo 174 testo 176 testo 735
- Testo Gas Detection Pilot Tube for testo 340 testo 420 testo 480 testo 521
- Testo Carrying Case for Use with testo 405i testo 510i testo...
- Testo Carrying Case for Use with testo 110 testo 425 testo 535...
- Testo Upgrade Code for Use with testo 869 testo 875 testo 882 testo 890
- Testo Case for Use with testo 110 testo 417 testo 512 testo 625, testo 720
- Testo Carrying Case for Use with testo 110 testo 416 testo 512...
- Testo Magnetic Temperature for Use with testo 108 testo 176 testo...