- RS Stock No.:
- 170-8664
- Mfr. Part No.:
- NTCLE305E4202SB
- Brand:
- Vishay
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 1000)
$1.251
(exc. GST)
$1.376
(inc. GST)
Units | Per unit | Per Box* |
1000 - 4000 | $1.251 | $1,251.00 |
5000 + | $1.126 | $1,126.00 |
*price indicative |
- RS Stock No.:
- 170-8664
- Mfr. Part No.:
- NTCLE305E4202SB
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NTC Thermistors, 2-Point Micro Chip Sensor Insulated Leads, NTCLE305E4...SB
2-Point Micro Chip Sensor Insulated leads which are flexible for special mounting or assembly
Miniature size very fast reacting
Excellent accuracy over wide ranges of temperatures, remaining stable over a long life span
Miniature size very fast reacting
Excellent accuracy over wide ranges of temperatures, remaining stable over a long life span
NTCLE305E4…SB NTC series applications include temperature measurement, sensing and control and temperature compensation in automotive and industrial applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | NTCLE305E4…SB |
Maximum Power Rating | 50mW |
Length | 1.6mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |