- RS Stock No.:
- 170-8662
- Mfr. Part No.:
- NTCLE203E3104FB0
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 170-8662
- Mfr. Part No.:
- NTCLE203E3104FB0
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
NTC Thermistors, Radial Leaded, Accuracy Line, NTCLE203E3
NTCLE203E3 thermistors Radial Leaded
Accurate over wide ranges of temperatures
Remaining stable over a long life span
Excellent price/performance ratio
Low heat conductivity through 0.4 mm Ni-leads
Accurate over wide ranges of temperatures
Remaining stable over a long life span
Excellent price/performance ratio
Low heat conductivity through 0.4 mm Ni-leads
Specifications
Attribute | Value |
---|---|
Series | NTCLE203E3 |
Thermal Coefficient | -4.39%/K |
Thermal Time Constant | 13s |
Maximum Power Rating | 100mW |
Length | 3.6mm |
Depth | 3mm |
Height | 8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Dimensions | 3.6 x 3 x 3.6mm |