- RS Stock No.:
- 169-1867
- Brand:
- RS PRO
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$3.001
(exc. GST)
$3.301
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $3.001 | $300.10 |
200 - 900 | $2.949 | $294.90 |
1000 + | $2.427 | $242.70 |
*price indicative |
- RS Stock No.:
- 169-1867
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO NTC Thermistors
RS PRO Thermistor, 10kΩ Resistance, NTC Type, 2.4 x 63.5mm
Upgrade your temperature sensing and control game with RS PRO NTC Thermistors. Designed for precision and reliability, these high-quality thermistors are perfect for a wide range of applications. Whether you need to monitor temperature in industrial processes, HVAC systems, or electronic devices, our thermistors have got you covered. With their ability to accurately measure temperature by analysing the change in resistance, you can trust RS PRO NTC Thermistors to provide accurate and dependable results every time.
Why Would You Choose NTC Thermistors?
NTC (Negative Temperature Coefficient) thermistor is a type of resistor whose resistance decreases as its temperature increases. Overall, NTC thermistors are valued for their sensitivity to temperature changes, making them useful in numerous industries where precise temperature monitoring or control is crucial.
Features and Benefits
- Interchangeability to ±0.1⁰C
- High sensitivity greater than -4%/°C at 25°C
- Suitable for temperature measurement, control, and compensation
- High reliability and stability over interchangeable range
- Resin coated for good mechanical strength and resistance to solvents
- 0.008 (0.2mm) dia. Bare tinned 180 alloy lead-wires
Applications
NTC thermistors are used in various devices such as;
- Thermostats
- Temperature Sensors
- Power Supplies
- Automotive systems for temperature monitoring in engines and HVAC systems
Specifications
Attribute | Value |
---|---|
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4%/°C |
Thermal Time Constant | 10s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±0.9% |
Maximum Power Rating | 75mW |
Length | 63.5mm |
Depth | 2.4mm |
Dimensions | 2.4 x 63.5mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -80°C |