- RS Stock No.:
- 167-8266
- Mfr. Part No.:
- B57364S0100M000
- Brand:
- EPCOS
- RS Stock No.:
- 167-8266
- Mfr. Part No.:
- B57364S0100M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | B57364S0***M0** |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 100s |
Resistance @ 25 °C | 10Ω |
Tolerance | ±20% |
Maximum Power Rating | 5100mW |
Depth | 7mm |
Minimum Operating Temperature | -55°C |
Dimensions | 21 x 7mm |
Maximum Operating Temperature | +170°C |