- RS Stock No.:
- 162-2799
- Mfr. Part No.:
- NJ28MA0103HCC
- Brand:
- KYOCERA AVX
On back order for despatch 18/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 1000)
$0.781
(exc. GST)
$0.859
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.781 | $781.00 |
2000 - 3000 | $0.761 | $761.00 |
4000 + | $0.749 | $749.00 |
*price indicative |
- RS Stock No.:
- 162-2799
- Mfr. Part No.:
- NJ28MA0103HCC
- Brand:
- KYOCERA AVX
Legislation and Compliance
Product Details
AVX NJ28 Series
Coated chip with phenolic resin and varnish
Tinned copper wires
High precision resistance
Outstanding ability to reproduce the sensibility index B
Small size and rapid response time
Ideal for temperature measurement applications
Tinned copper wires
High precision resistance
Outstanding ability to reproduce the sensibility index B
Small size and rapid response time
Ideal for temperature measurement applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | NJ28 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.5%/°C |
Thermal Time Constant | 8s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±3% |
Maximum Power Rating | 160mW |
Length | 2.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Related links
- TE Connectivity NTC Thermistor NTC Type
- TE Connectivity Thermistor NTC Type
- KYOCERA AVX Thermistor NTC Type 3.2 x 1.6 x 1.5mm
- EPCOS Thermistor NTC Type
- KYOCERA AVX Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Vishay Thermistor NTC Type
- KYOCERA AVX Thermistor NTC Type 2 x 1.25 x 1.3mm
- KYOCERA AVX Thermistor NTC Type, 3.5 x 3mm