SAUTER REGULATION Silicone PTC Temperature Sensor, -50 °C Min, 180 °C Max, 6 mm Probe

This image is representative of the product range

Subtotal (1 unit)*

$63.30

(exc. GST)

$69.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.30

*price indicative

RS Stock No.:
766-425
Mfr. Part No.:
EGT456F012
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Temperature Sensor

Thermistor Type

PTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

180°C

Probe Diameter

6mm

Probe Length

50mm

Cable Length

1m

Terminal Type

Cable with Ferrule

Material

Silicone

Standards/Approvals

RoHS Directive 2011/65/EU EN 50581

COO (Country of Origin):
DE
The SAUTER REGULATION temperature sensor provides precise measurements for monitoring temperature in HVAC systems, ensuring energy efficiency during operation. It is suitable for various applications involving Air and liquid media.

Designed for a wide temperature range of -50 to 180 °C

Features an IP67 type of protection for reliable performance

Constructed from Durable silicone for minimal emissions

An Active length of 10 mm enhances measurement accuracy

Weighing just 30 g, it allows for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy