- RS Stock No.:
- 179-3789
- Mfr. Part No.:
- NTCS0402E3103FLT
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 179-3789
- Mfr. Part No.:
- NTCS0402E3103FLT
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Product Details
SMD 0402, Glass Protected NTC Thermistors
FEATURES
TCR ranging from -6.5 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %
Suitable for wave or reflow soldering
APPLICATIONS
Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
Battery chargers
Power suppliers
TCR ranging from -6.5 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %
Suitable for wave or reflow soldering
APPLICATIONS
Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
Battery chargers
Power suppliers
Specifications
Attribute | Value |
---|---|
Series | NTCS0402E3T |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -2%/K |
Thermal Time Constant | 5s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±1% |
Package/Case | 0402 (1005M) |
Maximum Power Rating | 70mW |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |