- RS Stock No.:
- 169-3278
- Mfr. Part No.:
- TFPT0805L1000JV
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 169-3278
- Mfr. Part No.:
- TFPT0805L1000JV
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
0805 TFPT Series Linear PTC
A range of high stability thin-film linear PTC thermistors from Vishay in compact SMT packages. The devices have an alumina substrate base with nickel based PTC thin film resistive element and provide high stability and repeatability over a wide temperature range.
Operating temperature range - 55 to +150 °C
Available in 5% or close tolerance 1% versions
Compact 0805 size SMT package
cUL recognized component: File E148885
Compliant to RoHS Directive 2002/95/EC
Halogen-free according to IEC 61249-2-21 definition
Available in 5% or close tolerance 1% versions
Compact 0805 size SMT package
cUL recognized component: File E148885
Compliant to RoHS Directive 2002/95/EC
Halogen-free according to IEC 61249-2-21 definition
Specifications
Attribute | Value |
---|---|
Series | TFPT |
Temperature Coefficient Type | Linear PTC |
Resistance @ 25 °C | 100Ω |
Tolerance | ±5% |
Package/Case | 0805 (2012M) |
Maximum Power Rating | 100mW |
Length | 2mm |
Depth | 1.25mm |
Height | 0.45mm |
Minimum Operating Temperature | -55°C |
Dimensions | 2 x 1.25 x 0.45mm |
Maximum Operating Temperature | +125°C |