- RS Stock No.:
- 167-8511
- Mfr. Part No.:
- B59101P1080A062
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-8511
- Mfr. Part No.:
- B59101P1080A062
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
SMT 3225 & SMT 4032, 24V & 63V
Applications in overcurrent and short-circuit protection
Suitable for wave and reflow soldering and automatic placement
Lead-free tinted solder terminal with moulded epoxy encapsulation
Suitable for wave and reflow soldering and automatic placement
Lead-free tinted solder terminal with moulded epoxy encapsulation
Specifications
Attribute | Value |
---|---|
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 13Ω |
Tolerance | ±25% |
Application | Protection |
Package/Case | 3225 |
Length | 8mm |
Depth | 6.3mm |
Height | 3.3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Dimensions | 8 x 6.3 x 3.3mm |