- RS Stock No.:
- 167-8205
- Mfr. Part No.:
- B59901D0060A040
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-8205
- Mfr. Part No.:
- B59901D0060A040
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos B59901 Series
Epoxy resin coating, tinned leads
Metal tag allows easy mounting, good thermal coupling and short response time
Characteristics for nominal threshold temperatures of 90 to 160°C conform with DIN 44081
Metal tag allows easy mounting, good thermal coupling and short response time
Characteristics for nominal threshold temperatures of 90 to 160°C conform with DIN 44081
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Specifications
Attribute | Value |
---|---|
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 100Ω |
Application | Sensing |
Length | 8.5mm |
Depth | 6.5mm |
Height | 20mm |
Dimensions | 8.5 x 6.5 x 20mm |