- RS Stock No.:
- 167-0498
- Mfr. Part No.:
- B57211P0509M301
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-0498
- Mfr. Part No.:
- B57211P0509M301
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Epcos B5721x Inrush Current Limiting Thermistors
Applications in peripheral communication equipment e.g. switch mode power supplies
Black coated Thermistor disk, flame retardant to UL94V0
Terminal wires made from tinned copper
Stamped with resistance value and tolerance
High stability of electrical characteristics
Black coated Thermistor disk, flame retardant to UL94V0
Terminal wires made from tinned copper
Stamped with resistance value and tolerance
High stability of electrical characteristics
Specifications
Attribute | Value |
---|---|
Temperature Coefficient Type | NTC |
Thermal Time Constant | 70s |
Resistance @ 25 °C | 5Ω |
Tolerance | ±20% |
Application | Communication Equipment |
Maximum Power Rating | 3000mW |
Depth | 6mm |
Height | 20mm |
Dimensions | 13 (Dia.) x 6 x 20mm |