- RS Stock No.:
- 166-7614
- Mfr. Part No.:
- ND06J00151KDC
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 166-7614
- Mfr. Part No.:
- ND06J00151KDC
- Brand:
- KYOCERA AVX
Legislation and Compliance
Product Details
AVX ND06 Series
General purpose thermistor
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | ND06 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -3.9%/°C |
Thermal Time Constant | 22s |
Resistance @ 25 °C | 150Ω |
Tolerance | ±10% |
Maximum Power Rating | 710mW |
Length | 6.3mm |
Depth | 4mm |
Maximum Operating Temperature | +150°C |
Dimensions | 6.3 x 4mm |
Minimum Operating Temperature | -55°C |