- RS Stock No.:
- 712-4002
- Mfr. Part No.:
- EYGA091203SM
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 712-4002
- Mfr. Part No.:
- EYGA091203SM
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic Pyrolytic Graphite Sheet (PGS) Type EYG
These range of Panasonic PGS thermal graphite sheet is a very thin, synthetically-made, highly oriented graphite polymer film manufactured for thermal management/heat-sink applications. The PGS graphite sheets are particularly well-suited for use in constrained spaces or to provide supplemental heat-sinking to existing areas. With excellent thermal conductivity (2 to 4 times that of copper), Panasonic 's PGS thermal graphite sheets are flexible (withstand repeated bending) and can be cut into customized shapes. Applications include cellular phones, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment, and optical communications equipment.
Features and Benefits:
PGS has high thermal conductivity, is energy-saving (does not use electricity) and is environmentally friendly (pure carbon)
Lightweight, flexes easily and is readily cut into custom shapes
Especially useful for small portable applications in which space for airflow is limited
PGS material is stable up to about 500°C and provides electro-magnetic shielding
Lightweight, flexes easily and is readily cut into custom shapes
Especially useful for small portable applications in which space for airflow is limited
PGS material is stable up to about 500°C and provides electro-magnetic shielding
Specifications
Attribute | Value |
---|---|
Dimensions | 115 x 90mm |
Thickness | 0.025mm |
Length | 115mm |
Width | 90mm |
Thermal Conductivity | 1600W/m·K |
Material | Graphite |
Self-Adhesive | Yes |