- RS Stock No.:
- 498-0225
- Mfr. Part No.:
- ST-08-220R/A
- Brand:
- Bergquist
Discontinued product
- RS Stock No.:
- 498-0225
- Mfr. Part No.:
- ST-08-220R/A
- Brand:
- Bergquist
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
ST08 series tubular insulators
These grey silicone tubular insulators are designed for components in TO220 or TO247 enclosures.
Standards
UL94 VO
Specifications
Attribute | Value |
---|---|
Dimensions | 25 x 11mm |
Thickness | 0.45mm |
Length | 25mm |
Width | 115mm |
Thermal Conductivity | 0.8W/m·K |
Material | Silicone |