- RS Stock No.:
- 135-9654
- Mfr. Part No.:
- EYGS0509ZLGK
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 135-9654
- Mfr. Part No.:
- EYGS0509ZLGK
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS
The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.
Features and Benefits
Thermal Resistance: 0.2K cm2/W (600 kPA)
Highly reliable and long lasting
RoHs compliant
Operating temperature range -55°C to 400°C
Highly reliable and long lasting
RoHs compliant
Operating temperature range -55°C to 400°C
Specifications
Attribute | Value |
---|---|
Dimensions | 92 x 46mm |
Thickness | 0.2mm |
Length | 92mm |
Width | 46mm |
Thermal Conductivity | 400W/m·K |
Material | Graphite |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +400°C |
Operating Temperature Range | -55 → +400 °C |
Series | EYGS |