- RS Stock No.:
- 855-7368
- Mfr. Part No.:
- 0912033
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 855-7368
- Mfr. Part No.:
- 0912033
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Range | ECP |
Series | ECP6 |
Current Rating | 6A |
Rated DC Voltage | 32V |
Mounting Style | On Base Element |
Depth | 70mm |