ETA Thermal Circuit Breaker - 2-5700 Single Pole 250V Voltage Rating Panel Mount, 15A Current Rating
- RS Stock No.:
- 405-9157
- Mfr. Part No.:
- 2-5700-IG1-P10-DD-000040-15A
- Brand:
- ETA
31 In AU stock for next working day delivery
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.26
(exc. GST)
$47.59
(inc. GST)
Units | Per unit |
1 - 49 | $43.26 |
50 - 99 | $43.01 |
100 - 249 | $42.31 |
250 + | $41.29 |
- RS Stock No.:
- 405-9157
- Mfr. Part No.:
- 2-5700-IG1-P10-DD-000040-15A
- Brand:
- ETA
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
2-5700 Series Thermal Circuit Breaker
3/8 inch or M12 (mm) moulded thread-neck single-hole panel mounting
6.3-0.8 mm blade terminals
Small physical size
Tease free, Trip free mechanism for long life
Push to release/push to reset
On/off status indication
Overload and short circuit protection
Typical life 5000 operation at twice nominal current rating
Mainly for motors, transformers, power supplies and extra low voltage systems
IEC Classification S/TO
6.3-0.8 mm blade terminals
Small physical size
Tease free, Trip free mechanism for long life
Push to release/push to reset
On/off status indication
Overload and short circuit protection
Typical life 5000 operation at twice nominal current rating
Mainly for motors, transformers, power supplies and extra low voltage systems
IEC Classification S/TO
Approvals
UL; CSA; VDE (EN60934)
Approvals
VDE; CSA/UL; Semko; SEV; BV
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Number of Poles | 1 |
Voltage Rating | 250V |
Width | 14.5mm |
Series | 2-5700 |
Tripping Mechanism | Thermal |
Reset Actuator Type | Button |
Rated AC Voltage | 250V |
Mounting Style | Panel Mount |
Rated DC Voltage | 50V |
Overall Length | 29mm |
Terminal Contact Type | Blade |
Overall Dimensions | 29 x 14.5 x 50.5mm |
Circuit Breaker Type | Thermal Circuit Breaker |
Overall Depth | 50.5mm |