- RS Stock No.:
- 286-4008
- Mfr. Part No.:
- 3120-F551-H7T1-W02D-5A
- Brand:
- ETA
Discontinued product
Alternative
ETA Thermal Circuit Breaker - 3120-N 5 Pole 50 V DC, 240 V AC Voltage Rating, 5A Current Rating
$50.91
Each
RS Stock No.: 210-2092
- RS Stock No.:
- 286-4008
- Mfr. Part No.:
- 3120-F551-H7T1-W02D-5A
- Brand:
- ETA
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
CBE, 1 Pole Sensing, 2 Pole Switching, 3120 Series
IEC Classification S/TO (with module, S/TM),This range of low cost switch and circuit breaker are an economic way of providing basic protection for equipment.,Typical tripping times at 2xIN, 20-30 seconds faster time can be achieved with the addition of the magnetic module; refer to accessories below.,Circuit protection designed for equipment, sub-systems and components.
Depth behind panel: 43mm
Approvals
UL, CSA, VDE, BV
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Number of Poles | 2 |
Voltage Rating | 250V |
Width | 25mm |
Series | 3120 |
Tripping Mechanism | Thermal |
Reset Actuator Type | Rocker |
Rated AC Voltage | 250V |
Mounting Style | Snap In |
Terminal Contact Type | Blade |
Overall Length | 41mm |
Rated DC Voltage | 50V |
Overall Depth | 35mm |
Overall Dimensions | 41 x 25 x 35mm |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |