ETA Thermal Circuit Breaker - 3130 2 Pole 50 V dc, 240V ac Voltage Rating Snap In, 1A Current Rating
- RS Stock No.:
- 175-0388
- Mfr. Part No.:
- 3130-FA2A-P7T1-W01Q-1A-A040001M
- Brand:
- ETA
Discontinued product
- RS Stock No.:
- 175-0388
- Mfr. Part No.:
- 3130-FA2A-P7T1-W01Q-1A-A040001M
- Brand:
- ETA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double pole version, protection on one pole only. Illumination is optional and there is a choice of rocker colours.
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Number of Poles | 2 |
Voltage Rating | 50 V dc, 240V ac |
Width | 36.5mm |
Series | 3130 |
Tripping Mechanism | Thermal |
Reset Actuator Type | Button |
Tripping Characteristics | Type S |
Rated AC Voltage | 240V |
Mounting Style | Snap In |
Mounting Hole Size | 36 x 29.5mm |
Overall Length | 34mm |
Breaking Capacity at Maximum Voltage Rating | 2000 A @ 50 V dc, 3500 A @ 250 V ac |
Overall Depth | 40.85mm |
Terminal Contact Type | Screw |
Circuit Breaker Type | Thermal Circuit Breaker |
Overall Dimensions | 34 x 26 x 40.85mm |