Schurter 14A 1 Pole Thermal Magnetic Circuit Breaker, 32 V dc, 240 V ac T9

  • RS Stock No. 173-8080
  • Mfr. Part No. 4404.0104
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

T9 series thermal circuit breakers

T9 single-pole, compact thermal circuit breakers.
Trigger via a bimetallic element.
Connection via Faston terminals.
Reset button on the front panel.
Snap-fitting installation.

Approvals

UL, CSA, IEC 60394

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Specifications
Attribute Value
Current Rating 14A
Number of Poles 1
Voltage Rating 32 V dc, 240 V ac
Width 19mm
Series T9
Tripping Mechanism Thermal
Discontinued product
Related Products
Schurter T11 circuit breaker is a snap in ...
Description:
Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household ...
Overload and short circuit protecting, DIN rail mounting, ...
Description:
Overload and short circuit protecting, DIN rail mounting, time delay type thermal-magnetic single-pole CBE, suitable for process control, telecom and other professional/precision applications, etc. Toggle operated trip-free mechanismAuxiliary contact (NC) for remote signalling of contact breaker statusNarrow ...
Miniaturised single pole thermal circuit breaker with push-to-resetTrip-free, ...
Description:
Miniaturised single pole thermal circuit breaker with push-to-resetTrip-free, snap action mechanismSingle hole Threadneck panel mounting with hex and knurled nut, and Blade terminalsApproved to CBE standard EN 60934 (IEC 60934)Typical applications in motors, transformers, solenoids, printed circuit boards, ...
Single pole thermal circuit breaker with push-to-resetTrip-free, snap ...
Description:
Single pole thermal circuit breaker with push-to-resetTrip-free, snap action mechanismSnap-in panel mounting, Blade terminalsApproved to CBE standard EN 60934 (IEC 60934)Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.