- RS Stock No.:
- 905-5942
- Mfr. Part No.:
- 64501-0702
- Brand:
- FLIR
Discontinued product
- RS Stock No.:
- 905-5942
- Mfr. Part No.:
- 64501-0702
- Brand:
- FLIR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- EE
Product Details
FLIR E60bx Thermal Imaging Camera with WIFI
The FLIR E60bx gives you 320 x 240 resolution thermal images and a fully-integrated color camera. The E60bx Thermal Imaging Camera captures JPEG images that have all of the temperature measurement data.
Display: Color LCD Touch screen, 3.5 in. 320 ´ 240 pixels
IR resolution: 320 ´ 240 pixels
Thermal Sensitivity: < 0.045°C
Field of view (FOV): 25° ´ 19°
Image frequency: 60 Hz
Digital Zoom: 4X Continuous
Temperature range: -20°C to +120°C
Interfaces: USB mini, USB-A, Bluetooth, Wi-Fi, composite video
Battery operating time: Approx. 4 hours
IR resolution: 320 ´ 240 pixels
Thermal Sensitivity: < 0.045°C
Field of view (FOV): 25° ´ 19°
Image frequency: 60 Hz
Digital Zoom: 4X Continuous
Temperature range: -20°C to +120°C
Interfaces: USB mini, USB-A, Bluetooth, Wi-Fi, composite video
Battery operating time: Approx. 4 hours
Supplied with
E60bx Thermal Imaging Camera, hard carrying case, battery, microSD card, cables, Operator's Manual on CD, Quick Start Guide, and FLIR Tools software.
Thermal cameras
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +120 °C |
Detector Resolution | 320 x 240pixel |
Display Resolution | 320 x 240pixel |
Thermal Sensitivity | <0.045°C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Display Size | 3.5in |
Weight | 825 (Battery Included)g |