FLIR E50 Thermal Imaging Camera, Temp Range: -20 → +650 °C 240 x 180pixel

  • RS Stock No. 848-1400
  • Mfr. Part No. FLIR E50
  • Manufacturer FLIR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): EE
Product Details

FLIR E50 Infrared Thermal Imaging Camera with WIFI

The FLIR E50 camera is easy to use and offers a temperature range of -20°C to +650°C (-4 to +1202°F) with an accuracy of ±2%. The 240 x 180 pixel resolution provides impressive infrared thermal imaging quality and a 3 megapixel digital camera provides fixed picture-in-picture allowing the overlay of visible and thermal images for easy location identification and clearer documentation. A laser pointer aids aiming while a bright LED lamp provides light in dark corners.

Features and Benefits:

• Touch screen display 3.5 in LCD 320  240 pixels
• IR resolution 240  180 pixels
• MSX resolution 320  240 pixels
• Field of view (FOV) 25°  19°
• Image frequency 60 Hz
• 2% accuracy
• Zoom 2 x and 4 x digital zoom, including panning
• USB mini-B, USB-A, Bluetooth, Wi-Fi, composite video interfaces
• Battery operating time approx 4 hours

Supplied with

Infrared camera, memory card, Li-Ion rechargeable battery, power supply, USB cable, hand strap, lens cap, Video cable, hard carrying case, user documentation CD-ROM

Supplied with

Infrared camera, memory card, Li-Ion rechargeable battery, power supply, USB cable, hand strap, lens cap, Video cable, hard carrying case, user documentation CD-ROM

Thermal cameras

Specifications
Attribute Value
Temperature Measurement Range -20 → +650 °C
Thermal Sensitivity <0.05°C
Best Temperature Measurement Accuracy ±2 °C
Field of View H x V 25 x 19°
Refresh Rate 60Hz
Minimum Focus Distance 0.4m
Focus Type Manual
Detector Resolution 240 x 180pixel
Display Size 3.5in
Application Smart Phones, Tablets, Wi-Fi
Display Resolution 320 x 240pixel
Height 184mm
Weight 825g
Width 97mm
Model Number E50
Interchangeable Lens Yes
Length 246mm
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
Was $6,226.36
$ 4,981.09
(exc. GST)
$ 5,479.20
(inc. GST)
units
Per unit
1 +
$4,981.09
Related Products
The CorDEX TOUGHPIX DIGITHERM TP3rEx is no ordinary ...
Description:
The CorDEX TOUGHPIX DIGITHERM TP3rEx is no ordinary digital and thermal camera. It has been pushed to the limits to ensure long-lasting quality, even in the toughest environments. The high resolution TOUGHPIX DIGITHERM TP3rEx is perfect for HVAC, building inspections, ...
FLIR C3 is a full-featured, pocket-sized infrared thermal ...
Description:
FLIR C3 is a full-featured, pocket-sized infrared thermal camera designed for building inspections, facilities maintenance, HVAC or electrical repair. Lightweight, slim profile fits comfortably in any work pocket. Its thermal imaging is equipped to find hot fuses, cold air leaks ...
FLIR ETS320 infrared camera is a professional, affordable ...
Description:
FLIR ETS320 infrared camera is a professional, affordable solution designed for hands-free laboratory testing. Ideal for reducing test times and improving product design for electronic board and device evaluation. The ETS320 uses infrared to detect design flaws that materialise as ...
The FLIR A65 is a thermal camera temperature ...
Description:
The FLIR A65 is a thermal camera temperature sensor for process control and quality assurance, fire prevention, and offers comprehensive visual temperature monitoring in a small and compact camera. The A65 integrates seamlessly into existing systems and provides temperature linear ...