Hikmicro DS-K5604A-3XF/V Thermal Imaging Camera, 30 to 45 °C, 160 x 120pixel
12 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$7,057.58
(exc. GST)
$7,763.34
(inc. GST)
units | Per unit |
1 + | $7,057.58 |
Added
- RS Stock No.:
- 201-7866
- Mfr. Part No.:
- DS-K5604A-3XF/V
- Manufacturer:
- Hikmicro
- COO (Country of Origin):
- CN
<B>Face Recognition Thermal Imaging Camera and Stand.</B>
<B>Thermal Imaging Camera Features and Benefits.</B>
<B>Capacity for Face Recognition Thermal Imaging Camera.</B>
<B>Hikmicro Thermal Imaging Cameras Available.</B>
<B>How does a thermal imaging camera work?</B>
<B>Can thermal imaging cameras see through objects or people?</B>
Attribute | Value |
Temperature Measurement Range | 30 to 45 °C |
Detector Resolution | 160 x 120pixel |
Application | Health Care, Laboratory |
Model Number | DS-K5604A-3XF/V |
Refresh Rate | 25Hz |
Minimum Focus Distance | 0.3m |
Accuracy | ±0.5℃ |