TE Connectivity Test Probe Coaxial Switch Connector, For Use With Pico Coax Switches

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

TE Connectivity Pico Test Probe Connector

From TE Connectivity a 50 Ω mass production test probe for Pico switches. The test probe connector has a brass body and has a gold plated centre contact. The test probe features a snap fit SMPM connection making it adaptable for various test equipment.

Specifications
Attribute Value
Accessory Type Coaxial Switch Connector
For Use With Pico Coax Switches
Discontinued product
Related Products
Meuller Large Angled Nose JS. Popper Telecom Clip ...
Description:
Meuller Large Angled Nose JS. Popper Telecom Clip with Single Spike Large angled nose J.S. Popper telecom clip with single spike. This telecom clip has corrosion resistant nickel silver jaws which open to a maximum of 25.4mm and is equipped ...
Insulated Binding Posts Cinch Connectivity insulated binding posts ...
Description:
Insulated Binding Posts Cinch Connectivity insulated binding posts have a nylon insulating body and silver-plated brass stud with a turret termination The solderless jack series accept wire sizes to 16-gauge and has a built in strain relief for a longer ...
WTA5-1Test Adaptor A test adaptor for the standard ...
Description:
WTA5-1Test Adaptor A test adaptor for the standard terminals up to 10 mm The adaptor provides a means of testing circuits even when connection units are in use.,To wire the adaptor, the spring loaded test probe must be pulled out ...
Fused probes Fused probe leadsThe probe is protected ...
Description:
Fused probes Fused probe leadsThe probe is protected by a retractable sleeve.Connection using 4 mm safety plug. Approvals IEC 1010Standard: IEC 1010 600 V cat III. Fused probe leads.The probe is protected by a retractable sleeve.Connection using 4 mm safety ...