- RS Stock No.:
- 748-2011
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 748-2011
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Test Cable 0.5mm²
0·5mm2 PVC test cable for use with the 2mm shrouded connector system. Cable is double insulated and highly flexible. Rated at 1500V ac/dc.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.5 mm² |
Sheath Colour | Black |
American Wire Gauge | 20 AWG |
Cable Shape | Single Core |
Core Strands | 100/0.08 mm |
Length | 5m |
Insulation Material | PVC |
Voltage Rating | 500 V |
Outer Diameter | 2.3mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Conductor Material | Bare Copper |
Shield Type | Unshielded |
Insulation Wall Thickness | 0.65mm |
Size of Strands | 0.08 mm |
Number of Strands | 100 |