Molex 85409-0052 Test Lead Wire 50 V 1 A 150mm

  • RS Stock No. 660-1113
  • Mfr. Part No. 85409-0052
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TR
Product Details

Crimped Leads

1.25mm Wire to Board CLIK-Mate™ SMT

1.25mm Wire to Board CLIK-Mate™ SMT

The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.

Robust positive lock provides greater mating assurance
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way

Specifications
Attribute Value
Length 150mm
Voltage Rating 50 V
Current Rating 1 A
American Wire Gauge 26
Cable Shape Multicore
Series CLIK-MATE
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
11530 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
$ 0.509
(exc. GST)
$ 0.56
(inc. GST)
units
Per unit
Per Pack*
10 - 190
$0.509
$5.09
200 - 740
$0.451
$4.51
750 - 2990
$0.401
$4.01
3000 - 5990
$0.359
$3.59
6000 +
$0.342
$3.42
*price indicative
Related Products
Fitted with tin plated copper alloy Micro Clasp ...
Description:
Fitted with tin plated copper alloy Micro Clasp contacts 2.00mm (0.079”) Pitch Inner Positive Lock Low insertion force terminal design Two-point contact design High-current contact design Housing lance systemPCB space savings Latch protection/secure mating/audible “click”Easy mating/unmating Carry ...
The Datamate range is ideal for applications where ...
Description:
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments These Datamate connectors are highly durable and can withstand high numbers of ...
These Pico Blade crimped contact leads are for ...
Description:
These Pico Blade crimped contact leads are for use with 51021 Series Receptacles stock number 279-9156 typical Socket contacts are 50058 Series Board-in contacts are 50061 Series Lead is 7x0.127, 28 AWG colour Red.
Wiring system ideal for prototyping, repair and pre ...
Description:
Wiring system ideal for prototyping, repair and pre production Easy to use wiring pen, complete with one spool (105-4626)Spooled wire 015mm (34AWG), available in pink (618-8796) gold (105-4682) and a mixture of 2 pink, 2 gold (105-4711). Each pack contains ...